



G2R-2A-ASI DC24 | |
|---|---|
DigiKey Part Number | 39-G2R-2A-ASIDC24-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2A-ASI DC24 |
Description | RELAY GEN PURPOSE DPST 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tray | Must Release Voltage 3.6 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 1.1 kOhms |
Coil Current 21.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2R-2A DC24 | Omron Electronics Inc-EMC Div | 20.258 | 39-G2R-2ADC24-ND | 3,42000 € | Parametric Equivalent |
| G2R-2A-T130 DC24 | Omron Electronics Inc-EMC Div | 75 | 39-G2R-2A-T130DC24-ND | 7,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 6,88200 € | 68,82 € |
| 25 | 6,57160 € | 164,29 € |
| 50 | 6,34620 € | 317,31 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |

