Parametric Equivalent




G2R-2A-ASI-DC12 | |
|---|---|
DigiKey Part Number | G2R-2A-ASI-DC12-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2A-ASI-DC12 |
Description | RELAY GEN PURPOSE DPST 5A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tray | Must Release Voltage 1.8 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 275 Ohms |
Coil Current 43.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2R-2A DC12 | Omron Electronics Inc-EMC Div | 3.888 | 39-G2R-2ADC12-ND | 3,98000 € | Parametric Equivalent |


