G2R-2-SND-DC12 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 25
Unit Price: 17,89000 €
Datasheet
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-2-SND-DC12

DigiKey Part Number
G2R-2-SND-DC12-ND
Manufacturer
Manufacturer Product Number
G2R-2-SND-DC12
Description
RELAY GEN PURPOSE DPDT 5A 12V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
43.2 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.8 VDC
Operate Time
15 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CE, CSA, LR, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
278 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes