General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-2-AUL DC24

DigiKey Part Number
Z12694-ND
Manufacturer
Manufacturer Product Number
G2R-2-AUL DC24
Description
RELAY GEN PURPOSE DPDT 5A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2R-2-AUL DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Must Operate Voltage
16.8 VDC
Packaging
Tray
Must Release Voltage
3.6 VDC
Part Status
Obsolete
Operate Time
15 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
5 A
Approval Agency
CSA, TUV, UR, VDE
Switching Voltage
380VAC, 125VDC - Max
Relay Type
Load - Max Switching
1900VA, 625W
Coil Resistance
1.1 kOhms
Coil Current
21.8 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,98000 €7,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,98000 €
Unit Price with VAT:9,49620 €