General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-1S-ASI-DC12

DigiKey Part Number
G2R-1S-ASI-DC12-ND
Manufacturer
Manufacturer Product Number
G2R-1S-ASI-DC12
Description
RELAY GEN PURPOSE SPDT 10A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
8.4 VDC
Packaging
Bulk
Must Release Voltage
1.8 VDC
Part Status
Obsolete
Operate Time
15 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Approval Agency
CE, CSA, LR, UR, VDE
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
440VAC, 125VDC - Max
Coil Resistance
278 Ohms
Load - Max Switching
4400VA, 1250W
Base Product Number
Coil Current
43.2 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.