




G2R-1A4 DC12 | |
|---|---|
DigiKey Part Number | 39-G2R-1A4DC12-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1A4 DC12 |
Description | RELAY GEN PURPOSE SPST 8A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1A4 DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3040VA, 1000W | |
Coil Current | 43.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 275 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 5,51600 € | 55,16 € |
| 25 | 5,26840 € | 131,71 € |
| 50 | 5,08760 € | 254,38 € |
| 100 | 4,91320 € | 491,32 € |
| 300 | 4,64843 € | 1.394,53 € |
| 500 | 4,53022 € | 2.265,11 € |
| 1.000 | 4,37443 € | 4.374,43 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |

