



G2R-14 DC9 | |
|---|---|
DigiKey Part Number | 39-G2R-14DC9-ND |
Manufacturer | |
Manufacturer Product Number | G2R-14 DC9 |
Description | RELAY GEN PURPOSE SPDT 8A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 6.3 VDC |
Packaging Tray | Must Release Voltage 1.35 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 153 Ohms |
Coil Current 58.8 mA | Base Product Number |
Coil Type Non Latching |

