




G2R-14 DC5 | |
|---|---|
DigiKey Part Number | 39-G2R-14DC5-ND |
Manufacturer | |
Manufacturer Product Number | G2R-14 DC5 |
Description | RELAY GEN PURPOSE SPDT 8A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-14 DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tray | Must Release Voltage 0.75 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 47 Ohms |
Coil Current 106 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 5,32700 € | 53,27 € |
| 25 | 5,08720 € | 127,18 € |
| 50 | 4,91280 € | 245,64 € |
| 100 | 4,74420 € | 474,42 € |
| 300 | 4,48867 € | 1.346,60 € |
| 500 | 4,37446 € | 2.187,23 € |
| 1.000 | 4,22406 € | 4.224,06 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |

