



G2R-14 DC110 | |
|---|---|
DigiKey Part Number | 39-G2R-14DC110-ND |
Manufacturer | |
Manufacturer Product Number | G2R-14 DC110 |
Description | RELAY GEN PURPOSE SPDT 8A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 77 VDC |
Packaging Tray | Must Release Voltage 16.5 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 22.9 kOhms |
Coil Current 4.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2R-14 DC100 | Omron Electronics Inc-EMC Div | 0 | 39-G2R-14DC100-ND | 13,55130 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 € | 14,04 € |
| 10 | 12,50800 € | 125,08 € |
| 25 | 11,94440 € | 298,61 € |
| 50 | 11,53440 € | 576,72 € |
| 100 | 11,13820 € | 1.113,82 € |
| Unit Price without VAT: | 14,04000 € |
|---|---|
| Unit Price with VAT: | 16,70760 € |

