G2R-1-H DC48 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 100
Unit Price: 3,19000 €
Datasheet
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-1-H DC48

DigiKey Part Number
39-G2R-1-HDC48-ND
Manufacturer
Manufacturer Product Number
G2R-1-H DC48
Description
RELAY GEN PURPOSE SPDT 5A 48V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2R-1-H DC48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
7.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
33.6 VDC
Must Release Voltage
7.2 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
6.4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes