



G2R-1-E DC18 | |
|---|---|
DigiKey Part Number | G2R-1-EDC18-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-E DC18 |
Description | RELAY GEN PURPOSE SPDT 16A 18V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1-E DC18 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 12.6 VDC |
Packaging Tray | Must Release Voltage 2.7 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 6080VA, 2000W | Coil Resistance 612 Ohms |
Coil Current 29.4 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,02000 € | 7,02 € |
| 10 | 6,25100 € | 62,51 € |
| 25 | 5,96960 € | 149,24 € |
| 50 | 5,76500 € | 288,25 € |
| 100 | 5,56730 € | 556,73 € |
| 300 | 5,26727 € | 1.580,18 € |
| 500 | 5,13324 € | 2.566,62 € |
| 1.000 | 4,95673 € | 4.956,73 € |
| Unit Price without VAT: | 7,02000 € |
|---|---|
| Unit Price with VAT: | 8,35380 € |

