



G2R-1-AC110 | |
|---|---|
DigiKey Part Number | Z11591-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-AC110 |
Description | RELAY GEN PURPOSE SPDT 10A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3800VA, 1250W | |
Coil Current | 10.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.6 kOhms | |
Base Product Number |

