
EE-SX3088 | |
|---|---|
DigiKey Part Number | EE-SX3088-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX3088 |
Description | SENSOR OPTICAL 3.4MM PCB MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX3088 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.134" (3.4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Mounting Type | Through Hole | |
Current - Supply | 3.2 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | - | |
Operating Temperature | -40°C ~ 75°C | |
Package / Case | PCB Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,37045 € | 474,09 € |
| Unit Price without VAT: | 2,37045 € |
|---|---|
| Unit Price with VAT: | 2,82084 € |


