EE-SX305 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 1.929
Unit Price: 2,36000 €
Datasheet

Similar


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 2,37045 €
Datasheet
Optical Sensor Through-Beam 0.134" (3.4mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX305

DigiKey Part Number
OR715-ND
Manufacturer
Manufacturer Product Number
EE-SX305
Description
SENSOR OPTICAL 3.4MM PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.134" (3.4mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Tray
Part Status
Obsolete
Sensing Distance
0.134" (3.4mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector/Dark-ON
Mounting Type
Through Hole
Current - Supply
3.2 mA
Voltage - Supply
4.5V ~ 16V
Response Time
-
Operating Temperature
-40°C ~ 75°C
Package / Case
PCB Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes