


D3D-233 | |
|---|---|
DigiKey Part Number | Z4728-ND |
Manufacturer | |
Manufacturer Product Number | D3D-233 |
Description | SWITCH DETECTOR SPST-NO 1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D3D-233 Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Connector |
Series | Ingress Protection IP00 |
Packaging Bulk | Operating Force 204gf |
Part Status Active | Operating Position 0.453" (11.5mm) |
Circuit SPST-NO | Mechanical Life 300,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC) | Operating Temperature -30°C ~ 60°C |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,47200 € | 24,72 € |
| 25 | 2,29120 € | 57,28 € |
| 100 | 2,04140 € | 204,14 € |
| 300 | 1,86930 € | 560,79 € |
| 500 | 1,79772 € | 898,86 € |
| 1.000 | 1,70929 € | 1.709,29 € |
| 2.500 | 1,60726 € | 4.018,15 € |
| 5.000 | 1,54072 € | 7.703,60 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |


