Switch SPST-NO Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Panel Mount, Snap-In
D3D-231
D3D-231

D3D-231

DigiKey Part Number
SW750-ND
Manufacturer
Manufacturer Product Number
D3D-231
Description
SWITCH DETECTOR SPST-NO 1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
D3D-231 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
125 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Panel Mount, Snap-In
Termination Style
Connector
Ingress Protection
IP00
Features
-
Operating Force
204gf
Release Force
-
Operating Position
0.453" (11.5mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
300,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-30°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.346
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,36300 €23,63 €
252,19000 €54,75 €
1001,95120 €195,12 €
3001,78620 €535,86 €
5001,71756 €858,78 €
1.0001,63265 €1.632,65 €
2.5001,53462 €3.836,55 €
5.0001,47062 €7.353,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,34390 €