D2SW-P2L2B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 64
Unit Price: 2,84000 €
Datasheet
Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW-P2L2B

DigiKey Part Number
D2SW-P2L2B-ND
Manufacturer
Manufacturer Product Number
D2SW-P2L2B
Description
SWITCH SNAP ACTION SPDT 2A 250V
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2SW-P2L2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
61gf
Packaging
Bulk
Release Force
5.000gf
Part Status
Obsolete
Operating Position
0.571" (14.5mm)
Circuit
SPDT
Differential Travel
0.031" (0.8mm)
Switch Function
On-Mom
Overtravel
0.030" (0.76mm)
Current Rating (Amps)
2A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-20°C ~ 70°C
Actuator Type
Lever, Roller
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D2SW-P2L2DOmron Electronics Inc-EMC Div64Z4721-ND2,84000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable