
D2SW-P2L2D | |
|---|---|
DigiKey Part Number | Z4721-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-P2L2D |
Description | SWITCH SNAP ACTION SPDT 2A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-P2L2D Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 61gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Active | Operating Position 0.571" (14.5mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 2A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -20°C ~ 70°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,35800 € | 23,58 € |
| 25 | 2,18680 € | 54,67 € |
| 50 | 2,06560 € | 103,28 € |
| 100 | 1,95160 € | 195,16 € |
| 250 | 1,81024 € | 452,56 € |
| 500 | 1,71010 € | 855,05 € |
| 1.000 | 1,61544 € | 1.615,44 € |
| 5.000 | 1,49762 € | 7.488,10 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

