D2LS-11(10M)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2LS-11(10M)

DigiKey Part Number
39-D2LS-11(10M)TR-ND - Tape & Reel (TR)
39-D2LS-11(10M)CT-ND - Cut Tape (CT)
39-D2LS-11(10M)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D2LS-11(10M)
Description
SWITCH SNP ACT SPST-NO 0.001A 6V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
D2LS-11(10M) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Ingress Protection
IP40
Features
-
Operating Force
122gf
Release Force
15gf
Operating Position
0.126" (3.2mm)
Pretravel
-
Differential Travel
0.005" (0.13mm)
Overtravel
0.004" (0.1mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
10,000,000 Cycles
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.056
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,97300 €9,73 €
250,94800 €23,70 €
500,93100 €46,55 €
1000,93000 €93,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,81342 €1.626,84 €
4.0000,81088 €3.243,52 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €