




TS20100F070S | |
|---|---|
DigiKey Part Number | EG4686TR-ND - Tape & Reel (TR) EG4686CT-ND - Cut Tape (CT) EG4686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS20100F070S |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS20100F070S Models |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer E-Switch | Mounting Type Surface Mount |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 70gf |
Part Status Active | Operating Position 0.130" (3.3mm) |
Circuit SPST-NO | Pretravel 0.008" (0.2mm) |
Switch Function Off-Mom | Mechanical Life 3,000,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,56440 € | 14,11 € |
| 50 | 0,53300 € | 26,65 € |
| 100 | 0,50370 € | 50,37 € |
| 250 | 0,46716 € | 116,79 € |
| 500 | 0,44136 € | 220,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,41077 € | 492,92 € |
| 2.400 | 0,38803 € | 931,27 € |
| 3.600 | 0,37532 € | 1.351,15 € |
| 6.000 | 0,35987 € | 2.159,22 € |
| 8.400 | 0,35058 € | 2.944,87 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |



