D2HWBR221DRBYOMR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2HWBR221DRBYOMR
D2HWBR221DR
D2HWBR221DR

D2HW-BR221DR

DigiKey Part Number
39-D2HW-BR221DR-ND
Manufacturer
Manufacturer Product Number
D2HW-BR221DR
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
50gf
Release Force
3.059gf
Operating Position
0.366" (9.3mm)
Pretravel
-
Differential Travel
0.031" (0.80mm)
Overtravel
0.100" (2.5mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.074
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,15000 €2,15 €
101,78000 €17,80 €
251,65120 €41,28 €
501,56020 €78,01 €
1001,47390 €147,39 €
2501,36720 €341,80 €
5001,29160 €645,80 €
1.0001,22011 €1.220,11 €
5.0001,14335 €5.716,75 €
Manufacturers Standard Package
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,55850 €