


D2HW-BL221DL | |
|---|---|
DigiKey Part Number | SW718-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-BL221DL |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-BL221DL Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Support Posts |
Packaging Tray | Operating Force 50gf |
Part Status Active | Release Force 3.059gf |
Circuit SPDT | Operating Position 0.366" (9.3mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 100mA (AC), 2A (DC) | Overtravel 0.098" (2.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,72200 € | 27,22 € |
| 25 | 2,52480 € | 63,12 € |
| 50 | 2,38520 € | 119,26 € |
| 100 | 2,25340 € | 225,34 € |
| 250 | 2,09016 € | 522,54 € |
| 500 | 1,97456 € | 987,28 € |
| 1.000 | 1,86522 € | 1.865,22 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |







