
D2F-F-A1 | |
|---|---|
DigiKey Part Number | Z5352-ND |
Manufacturer | |
Manufacturer Product Number | D2F-F-A1 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2F-F-A1 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 75gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Active | Operating Position 0.217" (5.5mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 1A (AC), 500mA (DC) | Overtravel 0.010" (0.25mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 30,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,10700 € | 21,07 € |
| 25 | 1,95360 € | 48,84 € |
| 50 | 1,84600 € | 92,30 € |
| 100 | 1,74390 € | 174,39 € |
| 450 | 1,54144 € | 693,65 € |
| 900 | 1,45613 € | 1.310,52 € |
| 1.350 | 1,40841 € | 1.901,35 € |
| 5.400 | 1,32818 € | 7.172,17 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |


