
D2F-A1 | |
|---|---|
DigiKey Part Number | SW1990-ND |
Manufacturer | |
Manufacturer Product Number | D2F-A1 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2F-A1 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 150gf |
Packaging Tray | Release Force 20gf |
Part Status Active | Operating Position 0.217" (5.5mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 3A (AC), 2A (DC) | Overtravel 0.010" (0.25mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 30,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,19500 € | 21,95 € |
| 25 | 2,03600 € | 50,90 € |
| 50 | 1,92340 € | 96,17 € |
| 100 | 1,81710 € | 181,71 € |
| 450 | 1,60620 € | 722,79 € |
| 900 | 1,51730 € | 1.365,57 € |
| 1.350 | 1,46756 € | 1.981,21 € |
| 5.400 | 1,38732 € | 7.491,53 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |



