
B3WN-6005 | |
|---|---|
DigiKey Part Number | 39-B3WN-6005CT-ND - Cut Tape (CT) 39-B3WN-6005TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B3WN-6005 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3WN-6005 Models |
Category | Actuator Height off PCB, Vertical 13.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Cut Tape (CT) Tape & Box (TB) | Outline 8.00mm x 8.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 85°C |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL52AF260Q | E-Switch | 523 | EG4672CT-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,68760 € | 17,19 € |
| 100 | 0,61320 € | 61,32 € |
| 250 | 0,56812 € | 142,03 € |
| 500 | 0,53678 € | 268,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50808 € | 508,08 € |
| 2.000 | 0,48211 € | 964,22 € |
| 3.000 | 0,46816 € | 1.404,48 € |
| 5.000 | 0,45190 € | 2.259,50 € |
| 7.000 | 0,44196 € | 3.093,72 € |
| 10.000 | 0,43207 € | 4.320,70 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

