



TL52AF260Q | |
|---|---|
DigiKey Part Number | EG4672CT-ND - Cut Tape (CT) EG4672TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL52AF260Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL52AF260Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.00mm x 8.00mm |
Packaging Cut Tape (CT) Tape & Box (TB) | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 13.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,54520 € | 13,63 € |
| 100 | 0,48640 € | 48,64 € |
| 250 | 0,45056 € | 112,64 € |
| 500 | 0,42550 € | 212,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40249 € | 402,49 € |
| 2.000 | 0,38156 € | 763,12 € |
| 3.000 | 0,37031 € | 1.110,93 € |
| 5.000 | 0,35714 € | 1.785,70 € |
| 7.000 | 0,34908 € | 2.443,56 € |
| 10.000 | 0,34105 € | 3.410,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

