
B3W-9002-R2R | |
|---|---|
DigiKey Part Number | Z12904-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9002-R2R |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-9002-R2R Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.8 VDC |
Circuit SPST-NO | Operating Force 230gf |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 300,000 Cycles |
Actuator Height off PCB, Vertical 10.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3W-9002-R1C | Omron Electronics Inc-EMC Div | 176 | Z12901-ND | 3,57000 € | Parametric Equivalent |
| B3W-9002-R1N | Omron Electronics Inc-EMC Div | 266 | Z12206-ND | 3,57000 € | Parametric Equivalent |
| B3W-9002-R1R | Omron Electronics Inc-EMC Div | 241 | Z12207-ND | 3,74000 € | Parametric Equivalent |
| B3W-9002-R2C | Omron Electronics Inc-EMC Div | 10 | Z12902-ND | 4,62000 € | Parametric Equivalent |
| B3W-9002-R2N | Omron Electronics Inc-EMC Div | 10 | Z12903-ND | 4,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 4,06800 € | 40,68 € |
| 25 | 3,76880 € | 94,22 € |
| 100 | 3,36160 € | 336,16 € |
| 300 | 3,08537 € | 925,61 € |
| 600 | 2,93315 € | 1.759,89 € |
| 1.200 | 2,79767 € | 3.357,20 € |
| 2.700 | 2,65930 € | 7.180,11 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

