Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-9002-R1C

DigiKey Part Number
Z12901-ND
Manufacturer
Manufacturer Product Number
B3W-9002-R1C
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3W-9002-R1C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
10.00mm x 10.00mm
Series
Illumination
Illuminated
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
1.8 VDC
Circuit
SPST-NO
Operating Force
230gf
Switch Function
Off-Mom
Features
Sealed - Fully
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Square Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
300,000 Cycles
Actuator Height off PCB, Vertical
10.20mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B3W-9002-R1NOmron Electronics Inc-EMC Div266Z12206-ND3,57000 €Parametric Equivalent
B3W-9002-R1ROmron Electronics Inc-EMC Div241Z12207-ND3,74000 €Parametric Equivalent
B3W-9002-R2COmron Electronics Inc-EMC Div10Z12902-ND4,62000 €Parametric Equivalent
B3W-9002-R2NOmron Electronics Inc-EMC Div10Z12903-ND4,62000 €Parametric Equivalent
B3W-9002-R2ROmron Electronics Inc-EMC Div278Z12904-ND4,88000 €Parametric Equivalent
In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,57000 €3,57 €
102,98400 €29,84 €
252,76520 €69,13 €
1002,46430 €246,43 €
3002,25830 €677,49 €
6002,14410 €1.286,46 €
1.2002,04203 €2.450,44 €
2.7001,93737 €5.230,90 €
Manufacturers Standard Package
Unit Price without VAT:3,57000 €
Unit Price with VAT:4,24830 €