
A8MS1163 | |
|---|---|
DigiKey Part Number | Z8519-ND |
Manufacturer | |
Manufacturer Product Number | A8MS1163 |
Description | SWITCH ROCKER SPST 16A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -25°C ~ 55°C |
Circuit | Approval Agency cULus, EN, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |

