
A8L-11-13N3 | |
|---|---|
DigiKey Part Number | 39-A8L-11-13N3-ND |
Manufacturer | |
Manufacturer Product Number | A8L-11-13N3 |
Description | ROCKER SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A8L-11-13N3 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Snap-In, Right Angle | Panel Cutout Dimensions Rectangular - 19.20mm x 17.50mm |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function | Approval Agency cUL, UL |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,96563 € | 589,69 € |
| Unit Price without VAT: | 1,96563 € |
|---|---|
| Unit Price with VAT: | 2,33910 € |

