



A8L-11-13N2 | |
|---|---|
DigiKey Part Number | Z4686-ND |
Manufacturer | |
Manufacturer Product Number | A8L-11-13N2 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A8L-11-13N2 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 17.50mm |
Mounting Type Panel Mount, Snap-In, Right Angle | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency cULus, EN, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,56200 € | 25,62 € |
| 25 | 2,41600 € | 60,40 € |
| 50 | 2,31140 € | 115,57 € |
| 100 | 2,21080 € | 221,08 € |
| 300 | 2,06013 € | 618,04 € |
| 600 | 1,97018 € | 1.182,11 € |
| 1.200 | 1,88402 € | 2.260,82 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |



