Rocker Switch SPST 200mA (AC) 5 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8GS-S1205

DigiKey Part Number
SW1532-ND
Manufacturer
Manufacturer Product Number
A8GS-S1205
Description
SWITCH ROCKER SPST 200MA 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 200mA (AC) 5 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
A8GS-S1205 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
5 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Connector
Ingress Protection
-
Features
Remote Reset Function
Panel Cutout Dimensions
Rectangular - 27.70mm x 15.20mm
Operating Temperature
-10°C ~ 55°C
Approval Agency
cULus, EN, UL
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,63000 €16,63 €
1014,34900 €143,49 €
2513,52880 €338,22 €
5012,93880 €646,94 €
10012,37330 €1.237,33 €
25011,66204 €2.915,51 €
50011,15002 €5.575,01 €
Manufacturers Standard Package
Unit Price without VAT:16,63000 €
Unit Price with VAT:19,78970 €