
A8GS-P1285 | |
|---|---|
DigiKey Part Number | SW1536-ND |
Manufacturer | |
Manufacturer Product Number | A8GS-P1285 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8GS-P1285 Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O - |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Features Remote Reset Function |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.70mm x 15.20mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -10°C ~ 55°C |
Circuit | Approval Agency cULus, EN, UL |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 € | 18,27 € |
| 10 | 15,77100 € | 157,71 € |
| 25 | 14,86960 € | 371,74 € |
| 50 | 14,22060 € | 711,03 € |
| 100 | 13,59880 € | 1.359,88 € |
| 250 | 12,81676 € | 3.204,19 € |
| 500 | 12,25390 € | 6.126,95 € |
| Unit Price without VAT: | 18,27000 € |
|---|---|
| Unit Price with VAT: | 21,74130 € |

