Parametric Equivalent

A6SN-2104-R100 | |
|---|---|
DigiKey Part Number | 39-A6SN-2104-R100-ND |
Manufacturer | |
Manufacturer Product Number | A6SN-2104-R100 |
Description | DIP SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Actuator Level Raised |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.219" (5.55mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 2 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.276" (7.00mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6SN-2104 | Omron Electronics Inc-EMC Div | 2.912 | SW1190-ND | 1,68000 € | Parametric Equivalent |
| A6SN-2104-P | Omron Electronics Inc-EMC Div | 68 | Z7990CT-ND | 2,06000 € | Parametric Equivalent |
| 1825058-1 | TE Connectivity ALCOSWITCH Switches | 29.669 | 450-2045-ND | 1,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,46900 € | 146,90 € |
| Unit Price without VAT: | 1,46900 € |
|---|---|
| Unit Price with VAT: | 1,74811 € |



