
A6SN-2104-P | |
|---|---|
DigiKey Part Number | Z7990TR-ND - Tape & Reel (TR) Z7990CT-ND - Cut Tape (CT) Z7990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-2104-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-2104-P Models |
Category | Actuator Level Raised |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.214" (5.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 2 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.276" (7.00mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,73000 € | 17,30 € |
| 25 | 1,60480 € | 40,12 € |
| 100 | 1,42940 € | 142,94 € |
| 250 | 1,32636 € | 331,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,22433 € | 857,03 € |
| 1.400 | 1,16409 € | 1.629,73 € |
| 2.100 | 1,13195 € | 2.377,09 € |
| 3.500 | 1,09460 € | 3.831,10 € |
| 4.900 | 1,07184 € | 5.252,02 € |
| 7.000 | 1,04926 € | 7.344,82 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

