A6S-8102 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 2,32000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 316
Unit Price: 2,76000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 3,26665 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 605
Unit Price: 3,24000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 922
Unit Price: 1,84000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 1,04957 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 1,84000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1,86034 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 292
Unit Price: 2,93000 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 99
Unit Price: 2,87000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2,23174 €
Datasheet

Parametric Equivalent


Excel Cell Electronic Co., Ltd.
In Stock: 395
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 1,00093 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 311
Unit Price: 1,70000 €
Datasheet
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6S-8102

DigiKey Part Number
SW936-ND
Manufacturer
Manufacturer Product Number
A6S-8102
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
-
Height Above Board
0.146" (3.70mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.837" (21.26mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types