Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMR08TTR | |
|---|---|
DigiKey Part Number | 679-4012-2-ND - Tape & Reel (TR) 679-4012-1-ND - Cut Tape (CT) 679-4012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMR08TTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.146" (3.70mm) |
Manufacturer APEM Inc. | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.837" (21.26mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMR08T | APEM Inc. | 922 | 679-4011-ND | 1,43773 € | Parametric Equivalent |
| DMR08TNTR | APEM Inc. | 0 | DMR08TNTR-ND | 1,06017 € | Parametric Equivalent |
| JS0208AP4-R | NKK Switches | 1.430 | 360-JS0208AP4-RCT-ND | 3,89000 € | Similar |
| JS0208AP4-S | NKK Switches | 32 | JS0208AP4-S-ND | 3,89000 € | Similar |
| KAE08SGGR | E-Switch | 0 | 141-KAE08SGGR-ND | 0,86646 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,53400 € | 15,34 € |
| 25 | 1,42280 € | 35,57 € |
| 100 | 1,26740 € | 126,74 € |
| 250 | 1,17556 € | 293,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,06428 € | 957,85 € |
| 1.800 | 1,01252 € | 1.822,54 € |
| 2.700 | 0,98495 € | 2.659,36 € |
| 4.500 | 0,95294 € | 4.288,23 € |
| 6.300 | 0,93346 € | 5.880,80 € |
| 9.000 | 0,91414 € | 8.227,26 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |










