
A6S-4104-PMH | |
|---|---|
DigiKey Part Number | 39-A6S-4104-PMH-ND |
Manufacturer | |
Manufacturer Product Number | A6S-4104-PMH |
Description | DIP SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Actuator Level Raised |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Height Above Board 0.173" (4.40mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Length 0.437" (11.10mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,52230 € | 608,92 € |
| Unit Price without VAT: | 1,52230 € |
|---|---|
| Unit Price with VAT: | 1,81154 € |


