

SD04H1SBR | |
|---|---|
DigiKey Part Number | 108-SD04H1SBRTR-ND - Tape & Reel (TR) 108-SD04H1SBRCT-ND - Cut Tape (CT) 108-SD04H1SBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD04H1SBR |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
EDA/CAD Models | SD04H1SBR Models |
Category | Height Above Board 0.180" (4.57mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 0.458" (11.63mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD04H1SB | C&K | 3.700 | CKN6117-ND | 2,00000 € | Parametric Equivalent |
| DM04 | APEM Inc. | 968 | 679-4007-ND | 1,43000 € | Similar |
| JS0204AP4-S | NKK Switches | 2.351 | 360-3899-ND | 3,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,87100 € | 28,71 € |
| 25 | 2,66040 € | 66,51 € |
| 100 | 2,37110 € | 237,11 € |
| 250 | 2,20364 € | 550,91 € |
| 500 | 2,09046 € | 1.045,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,98905 € | 1.989,05 € |
| 2.000 | 1,89899 € | 3.797,98 € |
| 3.000 | 1,85133 € | 5.553,99 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

