Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
A6S-4102-PH
A6S-4102-PH
A6S-4102-PH
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

A6S-4102-PH

DigiKey Part Number
39-A6S-4102-PHTR-ND - Tape & Reel (TR)
39-A6S-4102-PHCT-ND - Cut Tape (CT)
39-A6S-4102-PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6S-4102-PH
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6S-4102-PH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.146" (3.70mm)
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
4
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
25mA
Length
0.437" (11.10mm)
Voltage Rating
24VDC
Mechanical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,68600 €16,86 €
251,56400 €39,10 €
1001,39300 €139,30 €
2501,29244 €323,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9001,17077 €1.053,69 €
1.8001,11431 €2.005,76 €
2.7001,08427 €2.927,53 €
4.5001,04941 €4.722,34 €
6.3001,02821 €6.477,72 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €