Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



A6S-1102-PH | |
|---|---|
DigiKey Part Number | 39-A6S-1102-PHTR-ND - Tape & Reel (TR) 39-A6S-1102-PHCT-ND - Cut Tape (CT) 39-A6S-1102-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-1102-PH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-1102-PH Models |
Category | Height Above Board 0.146" (3.70mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 1 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.137" (3.48mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6S-1101-PH | Omron Electronics Inc-EMC Div | 0 | 39-A6S-1101-PH-ND | 1,50730 € | Parametric Equivalent |
| A6S-1102-H | Omron Electronics Inc-EMC Div | 0 | 39-A6S-1102-H-ND | 1,78000 € | Parametric Equivalent |
| A6S-1102-H-R100 | Omron Electronics Inc-EMC Div | 0 | 39-A6S-1102-H-R100-ND | 1,82630 € | Parametric Equivalent |
| 418121160801 | Würth Elektronik | 6.108 | 732-6954-1-ND | 1,99000 € | Parametric Equivalent |
| EDS01SGRSTR04Q | TE Connectivity ALCOSWITCH Switches | 795 | 450-2558-1-ND | 1,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,49900 € | 14,99 € |
| 25 | 1,39120 € | 34,78 € |
| 100 | 1,23900 € | 123,90 € |
| 250 | 1,14920 € | 287,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,04943 € | 839,54 € |
| 1.600 | 0,99778 € | 1.596,45 € |
| 2.400 | 0,97020 € | 2.328,48 € |
| 4.000 | 0,93817 € | 3.752,68 € |
| 5.600 | 0,91864 € | 5.144,38 € |
| 8.000 | 0,89928 € | 7.194,24 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |















