Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A6S-3102 | |
|---|---|
DigiKey Part Number | A6S-3102-ND |
Manufacturer | |
Manufacturer Product Number | A6S-3102 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.146" (3.70mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Bag | Pitch 0.100" (2.54mm), Full |
Part Status Obsolete | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 3 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.337" (8.56mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6S-3101-PMH | Omron Electronics Inc-EMC Div | 0 | 39-A6S-3101-PMH-ND | 1,52230 € | Parametric Equivalent |
| A6S-3102-H | Omron Electronics Inc-EMC Div | 10.336 | 39-A6S-3102-H-ND | 1,25000 € | Parametric Equivalent |
| A6S-3102-PH | Omron Electronics Inc-EMC Div | 37 | 39-A6S-3102-PHCT-ND | 2,10000 € | Parametric Equivalent |
| 418121160803 | Würth Elektronik | 1.823 | 732-6956-1-ND | 2,15000 € | Parametric Equivalent |
| DMR03 | APEM Inc. | 0 | 679-DMR03-ND | 2,12000 € | Parametric Equivalent |









