Parametric Equivalent
Parametric Equivalent

EDS03SGRSTU04Q | |
|---|---|
DigiKey Part Number | 1111-EDS03SGRSTU04Q-ND |
Manufacturer | |
Manufacturer Product Number | EDS03SGRSTU04Q |
Description | END STACK DIP 3P G RECESSSEALTUB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 3 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.296" (7.52mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121160803 | Würth Elektronik | 1.823 | 732-6956-1-ND | 2,15000 € | Parametric Equivalent |
| DMR03 | APEM Inc. | 0 | 679-DMR03-ND | 2,12000 € | Parametric Equivalent |
| DMR03T | APEM Inc. | 852 | 679-3565-ND | 1,44000 € | Parametric Equivalent |
| DMR03TTR | APEM Inc. | 0 | 679-DMR03TTR-ND | 0,81148 € | Parametric Equivalent |
| EDS03SGRSTU04Q | TE Connectivity ALCOSWITCH Switches | 248 | 450-2622-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 1,51341 € | 762,76 € |
| Unit Price without VAT: | 1,51341 € |
|---|---|
| Unit Price with VAT: | 1,80096 € |






