A6S-2104 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 1.249
Unit Price: 1,53000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 1.202
Unit Price: 3,36000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14.390
Unit Price: 1,62000 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 1.464
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 476
Unit Price: 1,49000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1.852
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 2,76921 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 9.095
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 0,73222 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 0,71006 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 0,70026 €
Datasheet
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6S-2104

DigiKey Part Number
SW929-ND
Manufacturer
Manufacturer Product Number
A6S-2104
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
-
Height Above Board
0.173" (4.40mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.237" (6.02mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types