



KAE02LGGR | |
|---|---|
DigiKey Part Number | EG5019-2-ND - Tape & Reel (TR) EG5019-1-ND - Cut Tape (CT) EG5019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE02LGGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE02LGGR Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.241" (6.12mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121270802 | Würth Elektronik | 12.658 | 732-10353-1-ND | 1,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,09400 € | 10,94 € |
| 25 | 1,01600 € | 25,40 € |
| 100 | 0,90520 € | 90,52 € |
| 250 | 0,83904 € | 209,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,77287 € | 541,01 € |
| 1.400 | 0,73346 € | 1.026,84 € |
| 2.100 | 0,71232 € | 1.495,87 € |
| 3.500 | 0,68766 € | 2.406,81 € |
| 4.900 | 0,67259 € | 3.295,69 € |
| 7.000 | 0,65759 € | 4.603,13 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

