Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



A6S-2102-PMH | |
|---|---|
DigiKey Part Number | 39-A6S-2102-PMHTR-ND - Tape & Reel (TR) 39-A6S-2102-PMHCT-ND - Cut Tape (CT) 39-A6S-2102-PMHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-2102-PMH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-2102-PMH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.237" (6.02mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,39700 € | 43,97 € |
| 25 | 4,07320 € | 101,83 € |
| 100 | 3,63380 € | 363,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,26665 € | 1.306,66 € |
| 800 | 3,11079 € | 2.488,63 € |
| 1.200 | 3,02792 € | 3.633,50 € |
| 2.000 | 2,93190 € | 5.863,80 € |
| 2.800 | 2,87353 € | 8.045,88 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |












