Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
A6S-2102-PMH
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

A6S-2102-PH

DigiKey Part Number
39-A6S-2102-PHTR-ND - Tape & Reel (TR)
39-A6S-2102-PHCT-ND - Cut Tape (CT)
39-A6S-2102-PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6S-2102-PH
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6S-2102-PH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.146" (3.70mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.237" (6.02mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.138
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,52200 €15,22 €
251,41280 €35,32 €
1001,25840 €125,84 €
2501,16716 €291,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9001,05653 €950,88 €
1.8001,00507 €1.809,13 €
2.7000,97764 €2.639,63 €
4.5000,94580 €4.256,10 €
6.3000,92642 €5.836,45 €
9.0000,90720 €8.164,80 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €