Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A6HR-2104 | |
|---|---|
DigiKey Part Number | A6HR-2104-ND |
Manufacturer | |
Manufacturer Product Number | A6HR-2104 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6HR-2104 Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.165" (4.20mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.144" (3.67mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Piano | Base Product Number |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6HR-2104-P | Omron Electronics Inc-EMC Div | 0 | 39-A6HR-2104-PTR-ND | 2,24273 € | Parametric Equivalent |
| A6HR-2104-PM | Omron Electronics Inc-EMC Div | 102 | Z7818CT-ND | 4,17000 € | Parametric Equivalent |
| TDP02H1SBD1 | C&K | 52.774 | CKN9425-ND | 1,91000 € | Parametric Equivalent |
| TDP02H1SBD1R | C&K | 15.118 | CKN12271-1-ND | 3,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 3,00664 € | 375,83 € |
| Unit Price without VAT: | 3,00664 € |
|---|---|
| Unit Price with VAT: | 3,57790 € |




