


A6HR-2104-PM | |
|---|---|
DigiKey Part Number | Z7818TR-ND - Tape & Reel (TR) Z7818CT-ND - Cut Tape (CT) Z7818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6HR-2104-PM |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6HR-2104-PM Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.165" (4.20mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.144" (3.67mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Piano | Base Product Number |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDP02H1SBD1 | C&K | 52.774 | CKN9425-ND | 1,91000 € | Parametric Equivalent |
| TDP02H1SBD1R | C&K | 15.118 | CKN12271-1-ND | 3,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,48100 € | 34,81 € |
| 25 | 3,22480 € | 80,62 € |
| 100 | 2,87540 € | 287,54 € |
| 250 | 2,67428 € | 668,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,53888 € | 1.269,44 € |
| 1.000 | 2,41785 € | 2.417,85 € |
| 1.500 | 2,35349 € | 3.530,23 € |
| 2.500 | 2,27892 € | 5.697,30 € |
| 3.500 | 2,23359 € | 7.817,56 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

