A6H-8101-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 2.095
Unit Price: 3,31000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 295
Unit Price: 4,16000 €
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 1,91432 €
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 3,40017 €
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 3,35950 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 3,83000 €

Parametric Equivalent


Knitter-Switch
In Stock: 1.907
Unit Price: 2,63000 €
Datasheet

Parametric Equivalent


Excel Cell Electronic Co., Ltd.
In Stock: 371
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,18697 €
Datasheet
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6H-8101-P

DigiKey Part Number
39-A6H-8101-PTR-ND - Tape & Reel (TR)
39-A6H-8101-PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A6H-8101-P
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
-
Height Above Board
0.061" (1.55mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.448" (11.39mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,98000 €2,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,87605 €7.504,20 €
Manufacturers Standard Package
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,54620 €